
OM6271,598 | |
|---|---|
DigiKey Part Number  | 568-3511-ND  | 
Manufacturer  | |
Manufacturer Product Number  | OM6271,598  | 
Description  | EVAL BRD FOR SC18IS600 SC18IS601  | 
Customer Reference  | |
Detailed Description  | SC18IS600, SC18IS601 - I2C to SPI Interface Evaluation Board  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Interface  | |
Function  | I2C to SPI  | |
Embedded  | No  | |
Utilized IC / Part  | SC18IS600, SC18IS601  | |
Primary Attributes  | -  | |
Secondary Attributes  | -  | |
Contents  | Board(s)  | |
Note  | -  | 

