
NXQ1TXA5/404J | |
|---|---|
DigiKey Part Number | 568-12663-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXQ1TXA5/404J |
Description | RF TRANSMITTER 205MHZ 32VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter 205MHz Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 205MHz | |
Applications | General Purpose | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | 15mA | |
Data Interface | I2C | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |

