
NX5P3290UKZ | |
|---|---|
DigiKey Part Number | 568-13398-2-ND - Tape & Reel (TR) 568-13398-1-ND - Cut Tape (CT) 568-13398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5P3290UKZ |
Description | IC PWR SWITCH P-CHAN 1:1 16WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Power Delivery (PD) adjustable power switch with soft start |
Datasheet | Datasheet |
EDA/CAD Models | NX5P3290UKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.3A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLCSP (2.05x2.05) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.85700 | $78.57 |
| 25 | $7.12080 | $178.02 |
| 100 | $6.30650 | $630.65 |
| 250 | $5.91884 | $1,479.71 |
| 500 | $5.68516 | $2,842.58 |
| 1,000 | $5.49271 | $5,492.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.25505 | $15,765.15 |
| 6,000 | $5.13878 | $30,832.68 |
| 9,000 | $5.08054 | $45,724.86 |
| 15,000 | $5.01601 | $75,240.15 |











