
NX5DV330EVB | |
---|---|
DigiKey Part Number | 568-5078-ND |
Manufacturer | |
Manufacturer Product Number | NX5DV330EVB |
Description | EVAL BOARD FOR NX5DV330 |
Customer Reference | |
Detailed Description | NX5DV330 - Signal Switch/MUX, Analog 4 x 1:2 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Signal Switch/MUX, Analog 4 x 1:2 | |
Embedded | No | |
Utilized IC / Part | NX5DV330 | |
Primary Attributes | Video Multiplexer/Demultiplexer | |
Secondary Attributes | 4V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |