NX3L4357GM,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L4684GM,115

DigiKey Part Number
568-12397-2-ND - Tape & Reel (TR)
568-12397-1-ND - Cut Tape (CT)
568-12397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L4684GM,115
Description
IC SWITCH SPDTX2 750MOHM 10XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.55x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 20ns
-3db Bandwidth
20MHz
Charge Injection
50pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.55x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,013
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$4.82200$48.22
25$4.34360$108.59
100$3.81170$381.17
250$3.55872$889.68
500$3.40602$1,703.01
1,000$3.28037$3,280.37
2,500$3.14778$7,869.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.06782$15,339.10
10,000$3.00203$30,020.30
15,000$2.96910$44,536.50
25,000$2.93259$73,314.75
Manufacturers Standard Package