
NX3L1G66GW,125 | |
---|---|
DigiKey Part Number | 568-5542-2-ND - Tape & Reel (TR) 568-5542-1-ND - Cut Tape (CT) 568-5542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L1G66GW,125 |
Description | IC SW SPST-NOX1 750MOHM 5TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 750mOhm 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 23ns, 8ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |