
NX3L1G3157GMZ | |
|---|---|
DigiKey Part Number | 568-NX3L1G3157GMZTR-ND - Tape & Reel (TR) 568-NX3L1G3157GMZCT-ND - Cut Tape (CT) 568-NX3L1G3157GMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L1G3157GMZ |
Description | IC SWITCH SPDT X 1 900MOHM 6XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 10ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.08000 | $20.80 |
| 25 | $1.85040 | $46.26 |
| 100 | $1.59660 | $159.66 |
| 250 | $1.47572 | $368.93 |
| 500 | $1.40310 | $701.55 |
| 1,000 | $1.34330 | $1,343.30 |
| 2,500 | $1.28007 | $3,200.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.24200 | $6,210.00 |
| 10,000 | $1.21066 | $12,106.60 |
| 15,000 | $1.19496 | $17,924.40 |
| 25,000 | $1.17757 | $29,439.25 |
| 35,000 | $1.16740 | $40,859.00 |
| 50,000 | $1.15763 | $57,881.50 |

