
NX3DV221GM,132 | |
---|---|
DigiKey Part Number | NX3DV221GM,132-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3DV221GM,132 |
Description | IC USB 2.0 SWITCH HS 10XQFN |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-XQFN (1.55x2) |
Datasheet | Datasheet |
EDA/CAD Models | NX3DV221GM,132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.55x2) | |
Base Product Number |