NEXNEXPMZ390UN,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3008NBKMB315

DigiKey Part Number
2156-NX3008NBKMB315-ND
Manufacturer
Manufacturer Product Number
NX3008NBKMB315
Description
NOW NEXPERIA NX3008NBKMB SMALL S
Customer Reference
Detailed Description
N-Channel 30 V 530mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.68 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN1006B-3
Package / Case
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.