
NX3008NBKMB,315 | |
---|---|
DigiKey Part Number | 1727-1234-2-ND - Tape & Reel (TR) 1727-1234-1-ND - Cut Tape (CT) 1727-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3008NBKMB,315 |
Description | MOSFET N-CH 30V 530MA DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 530mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.45700 | $14.57 |
100 | $0.74090 | $74.09 |
500 | $0.66680 | $333.40 |
1,000 | $0.52685 | $526.85 |
2,000 | $0.48981 | $979.62 |
5,000 | $0.45013 | $2,250.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32105 | $3,210.50 |
20,000 | $0.31821 | $6,364.20 |
30,000 | $0.30616 | $9,184.80 |
50,000 | $0.28503 | $14,251.50 |