
NTS0102JKZ | |
---|---|
DigiKey Part Number | 568-NTS0102JKZTR-ND - Tape & Reel (TR) 568-NTS0102JKZCT-ND - Cut Tape (CT) 568-NTS0102JKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102JKZ |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2-bit dual supply translating transceiver, direction sense, 50Mbit/s |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.35x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.70800 | $27.08 |
25 | $2.53560 | $63.39 |
100 | $2.37160 | $237.16 |
250 | $2.25756 | $564.39 |
500 | $2.23302 | $1,116.51 |
1,000 | $1.93962 | $1,939.62 |
2,500 | $1.91516 | $4,787.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.90982 | $11,458.92 |