PCA9570GMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCX2222GMH

DigiKey Part Number
568-10215-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCX2222GMH
Description
IC COMPARATOR 2 GEN PUR 8XQFN
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.3V ~ 5.5V
Voltage - Input Offset (Max)
30mV @ 5.5V
Current - Input Bias (Max)
1pA
Current - Output (Typ)
68mA
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.8µs
Hysteresis
9mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-XFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-XQFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51,468 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

51,468In Stock
Ships from Rochester Electronics, LLC