NCX2222GFX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 5,003
Unit Price: $6.45000
Datasheet
8-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCX2222GFX

DigiKey Part Number
568-14334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCX2222GFX
Description
IC COMPARATOR 2 GEN PUR 8XSON
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-XSON, SOT1089 (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.3V ~ 5.5V
Voltage - Input Offset (Max)
30mV @ 5.5V
Current - Input Bias (Max)
1pA
Current - Output (Typ)
68mA
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.8µs
Hysteresis
9mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-XFDFN
Mounting Type
Surface Mount
Supplier Device Package
8-XSON, SOT1089 (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes