
NCX2200GW,125 | |
|---|---|
DigiKey Part Number | 568-7526-2-ND - Tape & Reel (TR) 568-7526-1-ND - Cut Tape (CT) 568-7526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCX2200GW,125 |
Description | IC COMPARATOR 1 GEN PUR 5TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 30mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 800ns | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |









