
NAFE11388B40BSMP | |
---|---|
DigiKey Part Number | 568-NAFE11388B40BSMPTR-ND - Tape & Reel (TR) 568-NAFE11388B40BSMPCT-ND - Cut Tape (CT) 568-NAFE11388B40BSMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NAFE11388B40BSMP |
Description | IC 8-IN LOW-POWER 25V AFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 125 mW 64-HVQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 125 mW | |
Voltage - Supply, Analog | 2.97V ~ 3.6V | |
Voltage - Supply, Digital | 2.97V ~ 3.6V | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.23000 | $163.23 |
10 | $130.22600 | $1,302.26 |
25 | $121.99240 | $3,049.81 |
100 | $112.93570 | $11,293.57 |
250 | $108.61904 | $27,154.76 |
500 | $106.01814 | $53,009.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $103.87695 | $103,876.95 |