N74F521D,602 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 331
Unit Price: $7.18000
Datasheet

Similar


Texas Instruments
In Stock: 454
Unit Price: $7.42000
Datasheet
HEF4894BT/Q100,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F521D,602

DigiKey Part Number
N74F521D,602-ND
Manufacturer
Manufacturer Product Number
N74F521D,602
Description
IC COMPARATOR IDENTITY 8BIT 20SO
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types