
MW7IC2220NR1 | |
---|---|
DigiKey Part Number | MW7IC2220NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW7IC2220NR1 |
Description | IC AMP W-CDMA 2.11-2.17GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 2.11GHz ~ 2.17GHz TO-270 WBL-16 |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC2220NR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.11GHz ~ 2.17GHz | |
P1dB | 43dBm | |
Gain | 31dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 28V | |
Current - Supply | 300mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Chassis Mount | |
Package / Case | TO-270-16 Variant, Flat Leads | |
Supplier Device Package | TO-270 WBL-16 | |
Base Product Number |