cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW7IC2040GNR1

DigiKey Part Number
MW7IC2040GNR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MW7IC2040GNR1
Description
IC RF AMP GPS 100MHZ-1GHZ TO270
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 1GHz TO-270 WBL-16 GULL
Datasheet
 Datasheet
EDA/CAD Models
MW7IC2040GNR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
100MHz ~ 1GHz
P1dB
40.4dBm
Gain
23.5dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
32V
Current - Supply
75mA
Test Frequency
100MHz
Mounting Type
Surface Mount
Package / Case
TO-270-16 Variant, Gull Wing
Supplier Device Package
TO-270 WBL-16 GULL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,500In Stock
Ships from Flip Electronics