PLD-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLD-1.5
5G Wireless Infrastructure for a Connected World

MW6S004NT1

DigiKey Part Number
MW6S004NT1TR-ND - Tape & Reel (TR)
MW6S004NT1CT-ND - Cut Tape (CT)
MW6S004NT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MW6S004NT1
Description
RF MOSFET LDMOS 28V PLD-1.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 50 mA 1.96GHz 18dB 4W PLD-1.5
Datasheet
 Datasheet
EDA/CAD Models
MW6S004NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Frequency
1.96GHz
Gain
18dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
50 mA
Power - Output
4W
Voltage - Rated
68 V
Mounting Type
Surface Mount
Package / Case
PLD-1.5
Supplier Device Package
PLD-1.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$531.79000$531.79
10$439.85200$4,398.52
25$416.89800$10,422.45
100$391.67030$39,167.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$366.43966$366,439.66
Manufacturers Standard Package