TO-270WB-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2I20D040NR1

DigiKey Part Number
568-15229-2-ND - Tape & Reel (TR)
568-15229-1-ND - Cut Tape (CT)
568-15229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A2I20D040NR1
Description
IC AMP W-CDMA 1.4-2.2GHZ TO270WB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC W-CDMA 1.4GHz ~ 2.2GHz TO-270WB-17
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.4GHz ~ 2.2GHz
P1dB
-
Gain
35dB
Noise Figure
-
RF Type
W-CDMA
Voltage - Supply
28V
Current - Supply
-
Test Frequency
2.2GHz
Mounting Type
Surface Mount
Package / Case
TO-270-17 Variant, Flat Leads
Supplier Device Package
TO-270WB-17
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$395.71000$395.71
10$346.59200$3,465.92
25$329.59960$8,239.99
100$306.31030$30,631.03
250$292.39044$73,097.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$167.56236$83,781.18
Manufacturers Standard Package