MVF60NN151CMK50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $238.74431
Datasheet
MVF60NS152CMK40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVF60NN151CMK50

DigiKey Part Number
568-14265-ND
Manufacturer
Manufacturer Product Number
MVF60NN151CMK50
Description
IC MPU VYBRID 167MHZ 364LFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 + Cortex®-M4 Microprocessor IC Vybrid, VF6xx 2 Core, 32-Bit 500MHz, 167MHz 364-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A5 + Cortex®-M4
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
500MHz, 167MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, DDR3, DRAM
Graphics Acceleration
Yes
Display & Interface Controllers
DCU, GPU, LCD, VideoADC, VIU
Ethernet
10/100Mbps (2)
SATA
-
USB
USB 2.0 OTG + PHY (1)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
364-LFBGA
Supplier Device Package
364-LFBGA (17x17)
Additional Interfaces
CAN, I2C, IrDA, LIN, SCI, SDHC, SPI, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
450$232.07918$104,435.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.