
MVF60NN152CMK50 | |
---|---|
DigiKey Part Number | 568-14983-ND |
Manufacturer | |
Manufacturer Product Number | MVF60NN152CMK50 |
Description | IC MPU VYBRID 167MHZ 364LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 + Cortex®-M4 Microprocessor IC Vybrid, VF6xx 2 Core, 32-Bit 500MHz, 167MHz 364-LFBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A5 + Cortex®-M4 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 500MHz, 167MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, DDR3, DRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | DCU, GPU, LCD, VideoADC, VIU | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 OTG + PHY (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 364-LFBGA | |
Supplier Device Package | 364-LFBGA (17x17) | |
Additional Interfaces | CAN, I2C, IrDA, LIN, SCI, SDHC, SPI, UART/USART | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $238.74431 | $107,434.94 |