
MRFX600HSR5 | |
---|---|
DigiKey Part Number | 568-14703-2-ND - Tape & Reel (TR) 568-14703-1-ND - Cut Tape (CT) 568-14703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFX600HSR5 |
Description | RF MOSFET LDMOS 65V NI780 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 100 mA 1.8MHz ~ 400MHz 26.4dB 600W NI-780S-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.8MHz ~ 400MHz | |
Gain | 26.4dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 600W | |
Voltage - Rated | 179 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-780S-4L | |
Supplier Device Package | NI-780S-4L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,378.37000 | $1,378.37 |
10 | $1,170.36800 | $11,703.68 |
25 | $1,118.43560 | $27,960.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $964.84140 | $48,242.07 |