MRFX600H-88MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFX600H-88MHZ

DigiKey Part Number
568-MRFX600H-88MHZ-ND
Manufacturer
Manufacturer Product Number
MRFX600H-88MHZ
Description
MRFX600H REF BRD 108MHZ 680W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MRFX600H - Transistor 87.5MHz ~ 108MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transistor
Frequency
87.5MHz ~ 108MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRFX600H
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11,113.20000$11,113.20
Manufacturers Standard Package