
MRF1K50H-TF3 | |
---|---|
DigiKey Part Number | 568-13345-ND |
Manufacturer | |
Manufacturer Product Number | MRF1K50H-TF3 |
Description | MRF1K50H REF BRD 81.36MHZ 1400W |
Customer Reference | |
Detailed Description | MRF1K50H - Transistor 81.36MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor | |
Frequency | 81.36MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRF1K50H | |
Note | - | |
Base Product Number |