MR2A16ATS35C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everspin Technologies Inc.
In Stock: 680
Unit Price: $259.39000
Datasheet

Similar


Everspin Technologies Inc.
In Stock: 61
Unit Price: $312.08000
Datasheet

Similar


Everspin Technologies Inc.
In Stock: 429
Unit Price: $304.67000
Datasheet

Similar


Everspin Technologies Inc.
In Stock: 779
Unit Price: $199.96000
Datasheet
44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR2A16ATS35C

DigiKey Part Number
MR2A16ATS35C-ND
Manufacturer
Manufacturer Product Number
MR2A16ATS35C
Description
IC RAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types