44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR2A16AYS35

DigiKey Part Number
819-1013-ND
Manufacturer
Manufacturer Product Number
MR2A16AYS35
Description
IC RAM 4MBIT PARALLEL 44TSOP2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 44-TSOP2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$199.96000$199.96
10$184.99000$1,849.90
25$179.07560$4,476.89
50$174.65020$8,732.51
135$168.40230$22,734.31
270$166.18333$44,869.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.