
MPXV5004GP | |
---|---|
DigiKey Part Number | MPXV5004GP-ND |
Manufacturer | |
Manufacturer Product Number | MPXV5004GP |
Description | SENSOR 0.57PSIG 0.13" 4.9V 8SOP |
Customer Reference | |
Detailed Description | Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 1 V ~ 4.9 V 8-SMD, Gull Wing, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.57PSI (3.92kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 4.9 V | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 2.32PSI (16kPa) | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Side Port | |
Supplier Device Package | 8-SOP | |
Base Product Number |