
MPXV5004GC6T1 | |
---|---|
DigiKey Part Number | MPXV5004GC6T1TR-ND - Tape & Reel (TR) MPXV5004GC6T1CT-ND - Cut Tape (CT) MPXV5004GC6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV5004GC6T1 |
Description | SENSOR 0.57PSIG 0.13" 4.9V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 1 V ~ 4.9 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.57PSI (3.92kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 4.9 V | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 2.32PSI (16kPa) | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.58000 | $156.58 |
5 | $142.83800 | $714.19 |
10 | $137.71500 | $1,377.15 |
25 | $131.58960 | $3,289.74 |
50 | $129.30840 | $6,465.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $123.55990 | $12,355.99 |
200 | $120.03580 | $24,007.16 |
300 | $118.11057 | $35,433.17 |
500 | $115.81846 | $57,909.23 |
700 | $114.38603 | $80,070.22 |