516 PBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8321VRADDCA

DigiKey Part Number
568-14450-ND
Manufacturer
Manufacturer Product Number
MPC8321VRADDCA
Description
IC MPU MPC83XX 266MHZ PBGA516
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PowerPC e300c2 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 516-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
PowerPC e300c2
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
266MHz
Co-Processors/DSP
Communications; QUICC Engine
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (3)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
516-BBGA
Supplier Device Package
516-PBGA (27x27)
Additional Interfaces
DUART, I2C, PCI, SPI, TDM, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$369.32000$369.32
10$302.28600$3,022.86
40$278.48950$11,139.58
120$265.21750$31,826.10
280$257.44282$72,083.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.