MPC5553MZP132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPC5553MZP132
416-PBGA

MPC5554MVR132R2

DigiKey Part Number
MPC5554MVR132R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPC5554MVR132R2
Description
IC MCU 32BIT 2MB FLASH 416PBGA
Customer Reference
Detailed Description
e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 2MB (2M x 8) FLASH 416-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
e200z6
Core Size
32-Bit
Speed
132MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
256
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.35V ~ 1.65V
Data Converters
A/D 40x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
416-PBGA (27x27)
Package / Case
416-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types