
MMZ25332BT1 | |
|---|---|
DigiKey Part Number | MMZ25332BT1TR-ND - Tape & Reel (TR) MMZ25332BT1CT-ND - Cut Tape (CT) MMZ25332BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ25332BT1 |
Description | IC AMP LTE 1.8GHZ-2.8GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, TDS-CDMA, W-CDMA 1.8GHz ~ 2.8GHz 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMZ25332BT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 1.8GHz ~ 2.8GHz | |
P1dB | 33dBm | |
Gain | 26.5dB | |
Noise Figure | 5.8dB | |
RF Type | LTE, TDS-CDMA, W-CDMA | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 390mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.50000 | $89.50 |
| 10 | $77.75900 | $777.59 |
| 25 | $73.67440 | $1,841.86 |
| 100 | $68.06800 | $6,806.80 |
| 250 | $64.71128 | $16,177.82 |
| 500 | $62.34220 | $31,171.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $60.11158 | $60,111.58 |









