
MMPF0100F6AEP | |
---|---|
DigiKey Part Number | 568-14420-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100F6AEP |
Description | IC REG CONV I.MX6 12OUT 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6, 6 Buck + Boost + 7 LDO, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.26000 | $74.26 |
10 | $57.74700 | $577.47 |
25 | $53.62440 | $1,340.61 |
100 | $49.08750 | $4,908.75 |
260 | $46.84481 | $12,179.65 |
520 | $45.55569 | $23,688.96 |
1,040 | $44.49489 | $46,274.69 |