
MMA8451QT | |
---|---|
DigiKey Part Number | MMA8451QT-ND |
Manufacturer | |
Manufacturer Product Number | MMA8451QT |
Description | ACCELEROMETER 2-8G I2C 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMA8451QT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 4096 (±2g) ~ 1024 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.78Hz ~ 400Hz | |
Output Type | I2C | |
Voltage - Supply | 1.95V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |