
MMA6527KCWR2 | |
|---|---|
DigiKey Part Number  | 568-15020-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MMA6527KCWR2  | 
Description  | ACCELEROMETER 120G SPI 16QFN  | 
Customer Reference  | |
Detailed Description  | Accelerometer X, Y Axis ±120g 16-QFN (6x6)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Digital  | |
Axis  | X, Y  | |
Acceleration Range  | ±120g  | |
Sensitivity (LSB/g)  | 16 (±120g)  | |
Sensitivity (mV/g)  | -  | |
Bandwidth  | -  | |
Output Type  | SPI  | |
Voltage - Supply  | 3.135V ~ 5.25V  | |
Features  | Selectable Low Pass Filter  | |
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-QFN Exposed Pad  | |
Supplier Device Package  | 16-QFN (6x6)  | |
Base Product Number  | 

