
MKW01Z128CHN | |
|---|---|
DigiKey Part Number  | MKW01Z128CHN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MKW01Z128CHN  | 
Description  | IC RF TXRX+MCU ISM<1GHZ 60VFLGA  | 
Customer Reference  | |
Detailed Description  | IC RF TxRx + MCU General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 60-VFLGA Exposed Pad  | 
EDA/CAD Models  | MKW01Z128CHN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | TxRx + MCU  | |
RF Family/Standard  | General ISM < 1GHz  | |
Protocol  | -  | |
Modulation  | FSK, GFSK, GMSK, MSK, OOK  | |
Frequency  | ||
Data Rate (Max)  | 600kbps  | |
Power - Output  | 17dBm  | |
Sensitivity  | -120dBm  | |
Memory Size  | 128kB Flash, 16kB RAM  | |
Serial Interfaces  | I2C, SPI, UART  | |
GPIO  | 6  | |
Voltage - Supply  | 1.8V ~ 3.6V  | |
Current - Receiving  | 16mA ~ 17mA  | |
Current - Transmitting  | 16mA ~ 95mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 60-VFLGA Exposed Pad  | |
Supplier Device Package  | 60-VFLGA (8x8)  | |
Base Product Number  | 


