
MKL17Z32VDA4 | |
|---|---|
DigiKey Part Number | 568-14404-ND |
Manufacturer | |
Manufacturer Product Number | MKL17Z32VDA4 |
Description | IC MCU 32BIT 32KB FLASH 36XFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 36-XFBGA (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MKL17Z32VDA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, FlexIO, SPI, UART/USART | |
Peripherals | DMA, I2S, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 15x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-XFBGA (3.5x3.5) | |
Package / Case | 36-XFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $19.14235 | $9,379.75 |

