


MIMXRT685SFVKBR | |
|---|---|
DigiKey Part Number | 568-MIMXRT685SFVKBRTR-ND - Tape & Reel (TR) 568-MIMXRT685SFVKBRCT-ND - Cut Tape (CT) 568-MIMXRT685SFVKBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT685SFVKBR |
Description | IC MCU 32BIT EXT MEM 176VFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RT-600 Microcontroller IC 32-Bit Dual-Core 300MHz External Program Memory 176-VFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 300MHz | |
Connectivity | EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 96 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 4.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-VFBGA (9x9) | |
Package / Case | 176-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.62000 | $165.62 |
| 10 | $132.22500 | $1,322.25 |
| 25 | $123.88520 | $3,097.13 |
| 100 | $114.72240 | $11,472.24 |
| 250 | $110.35416 | $27,588.54 |
| 500 | $107.72206 | $53,861.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $57.19875 | $57,198.75 |


