
MIMXRT1041XFP5B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1041XFP5B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1041XFP5B |
Description | IC MCU 32BIT 128KB ROM 169LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1040 Microcontroller IC 32-Bit 528MHz 128KB (128K x 8) ROM 169-LFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 528MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-LFBGA (9x9) | |
Package / Case | 169-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.35000 | $92.35 |
| 10 | $72.35000 | $723.50 |
| 25 | $67.35000 | $1,683.75 |
| 100 | $61.85530 | $6,185.53 |
| 250 | $59.23560 | $14,808.90 |
| 500 | $57.65710 | $28,828.55 |
| 1,300 | $55.92834 | $72,706.84 |

