
MIMXRT1040-EVK | |
|---|---|
DigiKey Part Number | 568-MIMXRT1040-EVK-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1040-EVK |
Description | EVAL KIT I.MX RT1040 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | i.MX RT1040 i.MX ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | i.MX RT1040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, mikroBUS Click | |
Suggested Programming Environment | MCUXpresso | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $793.58000 | $793.58 |





