609-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8DX5AVLFZAC

DigiKey Part Number
568-MIMX8DX5AVLFZAC-ND
Manufacturer
Manufacturer Product Number
MIMX8DX5AVLFZAC
Description
I.MX 8DUALXPLUS 21X21
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Microprocessor IC - 609-FBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Core Processor
-
Number of Cores/Bus Width
-
Speed
-
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
-
Operating Temperature
-
Security Features
-
Mounting Type
Surface Mount
Package / Case
609-BFBGA
Supplier Device Package
609-FBGA (21x21)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$597.45783$35,847.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.