
MFRC52201HN1,118 | |
---|---|
DigiKey Part Number | MFRC52201HN1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFRC52201HN1,118 |
Description | IC RFID READER 13.56MHZ 32HVQFN |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MFRC52201HN1,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |