
MFRC63002HN,118 | |
---|---|
DigiKey Part Number | 568-13924-2-ND - Tape & Reel (TR) 568-13924-1-ND - Cut Tape (CT) 568-13924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFRC63002HN,118 |
Description | IC RFID READER 13.56MHZ 32HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 3V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MFRC63002HN,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.04000 | $53.04 |
10 | $45.94900 | $459.49 |
25 | $43.48560 | $1,087.14 |
100 | $40.09760 | $4,009.76 |
250 | $38.06816 | $9,517.04 |
500 | $36.63518 | $18,317.59 |
1,000 | $35.28546 | $35,285.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $28.25713 | $169,542.78 |