RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA8, Smart Card Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF3MOD2101DA8/05,1

DigiKey Part Number
568-15207-2-ND - Tape & Reel (TR)
568-15207-1-ND - Cut Tape (CT)
568-15207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF3MOD2101DA8/05,1
Description
IC RFID TRANSP 13.56MHZ PLLMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA8, Smart Card Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443, MIFARE
Interface
UART
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
MOA8, Smart Card Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,536
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.21000$21.21
10$15.68100$156.81
25$14.30040$357.51
100$12.78190$1,278.19
250$12.05860$3,014.65
500$11.62244$5,811.22
1,000$11.26338$11,263.38
2,500$10.88435$27,210.88
5,000$10.65590$53,279.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
28,000$10.24832$286,952.96
Manufacturers Standard Package