MCZ33903CP5EKR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $33.49350
Datasheet
MCZ33879AEK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33903CP5EKR2

DigiKey Part Number
MCZ33903CP5EKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ33903CP5EKR2
Description
IC INTERFACE SPECIALIZED 32SOIC
Customer Reference
Detailed Description
System Basis Chip Interface 32-SSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MCZ33903CP5EKR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
System Basis Chip
Interface
CAN
Voltage - Supply
5.5V ~ 28V
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types