MC34978AEK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33810EKR2

DigiKey Part Number
568-15203-2-ND - Tape & Reel (TR)
568-15203-1-ND - Cut Tape (CT)
568-15203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ33810EKR2
Description
IC DVR 8-CH ENGINE CTRL 32-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PMIC 32-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MCZ33810EKR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
10mA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$85.28000$85.28
10$66.60500$666.05
25$61.94400$1,548.60
100$56.81480$5,681.48
250$54.37072$13,592.68
500$52.89718$26,448.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$51.68469$51,684.69
Manufacturers Standard Package