
MCXE316MLF | |
|---|---|
DigiKey Part Number | 568-MCXE316MLF-ND |
Manufacturer | |
Manufacturer Product Number | MCXE316MLF |
Description | 120MHZ, CORTEX-M7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F MCX E Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.41000 | $74.41 |
| 10 | $57.71300 | $577.13 |
| 25 | $53.52960 | $1,338.24 |
| 100 | $48.93310 | $4,893.31 |
| 250 | $46.74200 | $11,685.50 |
| 500 | $45.42130 | $22,710.65 |
| 1,000 | $44.33435 | $44,334.35 |



