
MCIMX6V2CVM08AB | |
|---|---|
DigiKey Part Number | 568-13437-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6V2CVM08AB |
Description | IC MPU I.MX6SLL 800MHZ 400MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6SLL 1 Core, 32-Bit 800MHz 400-MAPBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, LPDDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | EPDC, LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 OTG + PHY (2) | |
Voltage - I/O | 1.2V, 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | A-HAB, ARM TZ, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA | |
Supplier Device Package | 400-MAPBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | $97.73078 | $74,275.39 |

