MCIMX6UL-EVK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 16
Unit Price: $1,471.71000
Datasheet
MCIMX6UL-EVK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCIMX6UL-EVK

MCIMX6UL-EVK

DigiKey Part Number
MCIMX6UL-EVK-ND
Manufacturer
Manufacturer Product Number
MCIMX6UL-EVK
Description
I.MX 6ULTRALITE EVAL BRD
Customer Reference
Detailed Description
i.MX 6UltraLite i.MX ARM® Cortex®-A7 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A7
Platform
-
Utilized IC / Part
i.MX 6UltraLite
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes