
MCIMX353DJQ5C | |
|---|---|
DigiKey Part Number | MCIMX353DJQ5C-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX353DJQ5C |
Description | IC MPU I.MX35 532MHZ 400LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-LFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX353DJQ5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM1136JF-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 532MHz | |
Co-Processors/DSP | Multimedia; GPU, IPU, VFP | |
RAM Controllers | LPDDR, DDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, KPP, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Security Features | Secure Fusebox, Secure JTAG, Tamper Detection | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA | |
Supplier Device Package | 400-LFBGA (17x17) | |
Additional Interfaces | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.56000 | $261.56 |
| 10 | $211.85200 | $2,118.52 |
| 25 | $199.43960 | $4,985.99 |
| 100 | $185.79840 | $18,579.84 |
| 450 | $175.92627 | $79,166.82 |

